-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8284
|
Newark | Thick Film Chip Res. 1206 0.11 Ohm 1% Rohs Compliant: Yes |Panasonic ERJ-8BSFR11V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P17679CT-ND
|
DigiKey | RES 0.11 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15233 In Stock |
|
$0.0948 / $0.7800 | Buy Now |
DISTI #
ERJ-8BSFR11V
|
Avnet Americas | SMD Current Sense Resistor, 110 Milliohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8BSFR11V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 | Buy Now |
DISTI #
667-ERJ-8BSFR11V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.11ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 8402 |
|
$0.0860 / $0.4800 | Buy Now |
|
Future Electronics | SMD 1206 0.11ohm 1% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1057 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1206, 0.11 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.0912 / $0.1042 | Buy Now |
DISTI #
ERJ-8BSFR11V
|
TTI | Current Sense Resistors - SMD 1206 0.11ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0860 / $0.0910 | Buy Now |
|
Master Electronics | Chip Res. 1206, 0.11 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.0912 / $0.1042 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 110m Ohms 1% 1/2W 250PPM AECQ200 | 0 |
|
$0.1378 / $0.1585 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy