-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P.011AVCT-ND
|
DigiKey | RES 0.011 OHM 5% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4678 In Stock |
|
$0.1115 / $0.6400 | Buy Now |
DISTI #
ERJ-8BWJR011V
|
Avnet Americas | SMD Chip Resistor, 11 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BWJR011V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1431 | Buy Now |
DISTI #
667-ERJ-8BWJR011V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.011ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.1230 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1519 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.011 Ohm 5% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1331 / $0.1497 | Buy Now |
|
Master Electronics | Res Thick Film 1206 0.011 Ohm 5% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1331 / $0.1497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy