-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0476
|
Newark | Thick Film Chip R,1206,ultra Low Ohmic5% Rohs Compliant: Yes |Panasonic ERJ-8BWJR082V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
P.082AVCT-ND
|
DigiKey | RES 0.082 OHM 5% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3705 In Stock |
|
$0.1095 / $0.4400 | Buy Now |
DISTI #
ERJ-8BWJR082V
|
Avnet Americas | SMD Chip Resistor, 82 Milliohm, ? 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BWJR082V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1431 | Buy Now |
DISTI #
667-ERJ-8BWJR082V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.082ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 4315 |
|
$0.1200 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1519 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.082 Ohm 5% 1W 0ppm/°C to 100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1331 / $0.1497 | Buy Now |
DISTI #
81017834
|
Verical | Res Thick Film 1206 0.082 Ohm 5% 1W 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 830 Package Multiple: 1 Date Code: 2351 | Americas - 5000 |
|
$0.1205 | Buy Now |
DISTI #
ERJ-8BWJR082V
|
TTI | Current Sense Resistors - SMD 1206 0.082ohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1280 | Buy Now |
DISTI #
C1S600607599022
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.1230 | Buy Now |
|
LCSC | 1W Thick Film Resistors 0ppm/+100ppm/ 5% 82m 1206 Chip Resistor - Surface Mount ROHS | 3873 |
|
$0.0438 / $0.0601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy