Part Details for ERJ-8CWJR025V by Panasonic Electronic Components
Overview of ERJ-8CWJR025V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8CWJR025V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0491
|
Newark | Current Sense Resistor, 0.025Ohm, 1W, 5%, Resistance:0.025Ohm, Product Range:Erj-8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-8CWJR025V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1357 |
|
$0.0670 | Buy Now |
DISTI #
79X3304
|
Newark | Current Sense Resistor, 0.025Ohm, 1W, 5%, Resistance:0.025Ohm, Product Range:Erj-8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-8CWJR025V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
P0.025BWCT-ND
|
DigiKey | RES 0.025 OHM 5% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20724 In Stock |
|
$0.0662 / $0.6000 | Buy Now |
DISTI #
52W0491
|
Avnet Americas | Res Thick Film 1206 25m Ohm 5% 1W ±50ppm/°C Molded SMD Punched Paper T/R - Product that comes on tape, but is not reeled (Alt: 52W0491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 1357 Partner Stock |
|
$0.0980 / $0.5130 | Buy Now |
DISTI #
ERJ-8CWJR025V
|
Avnet Americas | Res Thick Film 1206 25m Ohm 5% 1W ±50ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-8CWJR025V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
667-ERJ-8CWJR025V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 25mohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 7320 |
|
$0.0680 / $0.5700 | Buy Now |
|
Future Electronics | ERJ Series 1206 25 mOhm 1 W ±5 % ±75 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0856 / $0.0905 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.025 Ohm 5% 1W ±50ppm/°C Molded SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0691 / $0.0791 | Buy Now |
DISTI #
ERJ-8CWJR025V
|
TTI | Current Sense Resistors - SMD 1206 25mohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0810 | Buy Now |
|
Master Electronics | Res Thick Film 1206 0.025 Ohm 5% 1W ±50ppm/°C Molded SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0691 / $0.0791 | Buy Now |
Part Details for ERJ-8CWJR025V
ERJ-8CWJR025V CAD Models
ERJ-8CWJR025V Part Data Attributes
|
ERJ-8CWJR025V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8CWJR025V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |