-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3308
|
Newark | Current Sense Resistor, 0.036Ohm, 1W, 5%, Resistance:0.036Ohm, Product Range:Erj-8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-8CWJR036V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
52W0495
|
Newark | Current Sense Resistor, 0.036Ohm, 1W, 5%, Resistance:0.036Ohm, Product Range:Erj-8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-8CWJR036V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
P0.036BWCT-ND
|
DigiKey | RES 0.036 OHM 5% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7337 In Stock |
|
$0.0687 / $0.4700 | Buy Now |
DISTI #
ERJ-8CWJR036V
|
Avnet Americas | SMD Chip Resistor, 36 Milliohm, ? 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8CWJR036V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
667-ERJ-8CWJR036V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 36mohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0680 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.036 Ohm 5% 1W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0748 / $0.0854 | Buy Now |
|
Master Electronics | Res Thick Film 1206 0.036 Ohm 5% 1W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0748 / $0.0854 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 36m Ohms 5% 1W 75PPM AECQ200 | 0 |
|
$0.1141 / $0.1312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy