-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0515
|
Newark | Res, Thick Film, 107K, 1%, 0.25W, 1206, Reel, Resistance:107Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-8ENF1073V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
P107KFCT-ND
|
DigiKey | RES SMD 107K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122495 In Stock |
|
$0.0157 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF1073V
|
Avnet Americas | SMD Chip Resistor, 107 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1073V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1073V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 107Kohms 1% AEC-Q200 RoHS: Compliant | 41710 |
|
$0.0150 / $0.1800 | Buy Now |
|
Future Electronics | ERJ Series 1206 107 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 55000Reel |
|
$0.0181 / $0.0195 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 107K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0167 / $0.0211 | Buy Now |
DISTI #
51598624
|
Verical | Res Thick Film 1206 107K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1902 | Americas - 50000 |
|
$0.0224 / $0.0274 | Buy Now |
|
Bristol Electronics | 8224 |
|
RFQ | ||
DISTI #
ERJ-8ENF1073V
|
TTI | Thick Film Resistors - SMD 1206 107Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0158 | Buy Now |
DISTI #
C1S600603363359
|
Chip1Stop | Res Thick Film 1206 107K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4300 |
|
$0.0017 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy