-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3599
|
Newark | Res, Thick Film, 1K24, 1%, 0.25W, 1206, Resistance:1.24Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF1241V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10357 |
|
$0.0170 / $0.0230 | Buy Now |
DISTI #
52W0548
|
Newark | Res, Thick Film, 1K24, 1%, 0.25W, 1206, Reel, Resistance:1.24Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-8ENF1241V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
P1.24KFCT-ND
|
DigiKey | RES SMD 1.24K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71661 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF1241V
|
Avnet Americas | SMD Chip Resistor, 1.24 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1241V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1241V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.24Kohms 1% AEC-Q200 RoHS: Compliant | 5705 |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
V72:2272_11336240
|
Arrow Electronics | Res Thick Film 1206 1.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1837 Container: Cut Strips | Americas - 15649 |
|
$0.0081 / $0.0256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
65000 In Stock |
|
$0.0167 / $0.0211 | Buy Now |
DISTI #
51616661
|
Verical | Res Thick Film 1206 1.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1901 | Americas - 65000 |
|
$0.0258 / $0.0331 | Buy Now |
DISTI #
30308374
|
Verical | Res Thick Film 1206 1.24K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 770 Package Multiple: 1 Date Code: 1837 | Americas - 15649 |
|
$0.0081 / $0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy