-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8289
|
Newark | Thick Film Chip Res, 1206,1% Precision, 130Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF1300V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 100000 |
|
$0.0150 | Buy Now |
DISTI #
52W0560
|
Newark | Res, Thick Film, 130R, 1%, 0.25W, 1206, Reel, Resistance:130Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1300V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
P130FCT-ND
|
DigiKey | RES SMD 130 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108923 In Stock |
|
$0.0155 / $0.1200 | Buy Now |
DISTI #
ERJ-8ENF1300V
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1300V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 100000 |
|
$0.0137 / $0.0147 | Buy Now |
DISTI #
667-ERJ-8ENF1300V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 130ohms 1% AEC-Q200 RoHS: Compliant | 50386 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
V36:1790_11336252
|
Arrow Electronics | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2323 | Americas - 50000 |
|
$0.0148 | Buy Now |
DISTI #
V79:2366_29083680
|
Arrow Electronics | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 5000 |
|
$0.0150 / $0.0203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
97949 In Stock |
|
$0.0196 / $0.0260 | Buy Now |
DISTI #
51584078
|
Verical | Res Thick Film 1206 130 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1806 | Americas - 95000 |
|
$0.0257 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy