-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0572
|
Newark | Res, Thick Film, 137K, 1%, 0.25W, 1206, Reel, Resistance:137Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-8ENF1373V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
P137KFCT-ND
|
DigiKey | RES SMD 137K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48451 In Stock |
|
$0.0155 / $0.1200 | Buy Now |
DISTI #
ERJ-8ENF1373V
|
Avnet Americas | Res Thick Film 1206 137K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF1373V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1373V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 137Kohms 1% AEC-Q200 RoHS: Compliant | 19049 |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
V79:2366_26799709
|
Arrow Electronics | Res Thick Film 1206 137K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 12500 Package Multiple: 1 Date Code: 2135 | Americas - 24300 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
V36:1790_07441823
|
Arrow Electronics | Res Thick Film 1206 137K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2306 | Americas - 20000 |
|
$0.0148 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 137K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
65000 In Stock |
|
$0.0189 / $0.0238 | Buy Now |
DISTI #
60905762
|
Verical | Res Thick Film 1206 137K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2201 | Americas - 65000 |
|
$0.0313 | Buy Now |
DISTI #
62337005
|
Verical | Res Thick Film 1206 137K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 12500 Package Multiple: 1 Date Code: 2135 | Americas - 24300 |
|
$0.0073 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy