|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Thick Film Chip Res, 1206,1% Precision, 1.5Mohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF1504V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.0220
-
10,000
$0.0220
|
$0.0220
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 1M5, 1%, 0.25W, 1206, Resistance:1.5Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF1504V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0310
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 1M5, 1%, 0.25W, 1206, Reel, Resistance:1.5Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1504V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.0190
|
Buy Now
|
|
|
DigiKey
|
RES SMD 1.5M OHM 1% 1/4W 1206
Min Qty:
1
Lead time:
22 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
7693 In Stock
|
-
1
$0.1700
-
10
$0.0860
-
50
$0.0572
-
100
$0.0486
-
500
$0.0349
-
1,000
$0.0308
-
5,000
$0.0240
-
10,000
$0.0219
-
15,000
$0.0209
-
25,000
$0.0198
-
35,000
$0.0191
-
50,000
$0.0185
-
125,000
$0.0172
-
250,000
$0.0164
-
500,000
$0.0157
|
$0.0157 / $0.1700
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 1.5 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8ENF1504V)
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
5000
Lead time:
22 Weeks, 0 Days
Container:
Reel
|
0
|
-
50,000
$0.0180
-
60,000
$0.0176
-
110,000
$0.0174
-
250,000
$0.0169
-
500,000
$0.0165
-
2,500,000
$0.0162
-
5,000,000
$0.0159
|
$0.0159 / $0.0180
|
Buy Now
|
|
DISTI #
667-ERJ-8ENF1504V
|
Mouser Electronics
|
Thick Film Resistors - SMD 1206 1.5Mohms 1% Tol AEC-Q200
RoHS:
Compliant
|
14161
|
-
1
$0.1600
-
10
$0.0600
-
100
$0.0370
-
1,000
$0.0300
-
5,000
$0.0220
-
25,000
$0.0190
-
50,000
$0.0180
-
100,000
$0.0160
|
$0.0160 / $0.1600
|
Buy Now
|
|
|
Future Electronics
|
ERJ Series 1206 1.5 MOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
22 Weeks
Container:
Reel
|
0Reel
|
-
5,000
$0.0204
-
15,000
$0.0199
-
25,000
$0.0197
-
50,000
$0.0194
-
100,000
$0.0189
|
$0.0189 / $0.0204
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
104950 In Stock
|
-
5,000
$0.0198
-
25,000
$0.0179
-
50,000
$0.0174
-
100,000
$0.0167
-
150,000
$0.0165
-
250,000
$0.0162
-
500,000
$0.0160
|
$0.0160 / $0.0198
|
Buy Now
|
|
|
TTI
|
Thick Film Resistors - SMD 1206 1.5Mohms 1% Tol AEC-Q200
pbFree:
Pb-Free
Min Qty:
50000
Package Multiple:
5000
Container:
Reel
|
Americas - 0
|
-
50,000
$0.0194
-
100,000
$0.0158
-
125,000
$0.0155
|
$0.0155 / $0.0194
|
Buy Now
|
|
|
Chip1Stop
|
Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ?100ppm/C Molded SMD Automotive Punched T/R
RoHS:
Compliant
pbFree:
No
|
26
|
|
$0.0304
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
104950 In Stock
|
-
5,000
$0.0198
-
25,000
$0.0179
-
50,000
$0.0174
-
100,000
$0.0167
-
150,000
$0.0165
-
250,000
$0.0162
-
500,000
$0.0160
|
$0.0160 / $0.0198
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(3216) 1206 1.5M Ohms 1% 1/4W 100PPM AECQ200
|
0
|
|
$0.0137 / $0.0167
|
RFQ
|