-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0623
|
Newark | Res, Thick Film, 1M65, 1%, 0.25W, 1206, Reel, Resistance:1.65Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-8ENF1654V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
ERJ-8ENF1654V-ND
|
DigiKey | RES SMD 1.65M OHM 1% 1/4W 1206 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0185 | Buy Now |
DISTI #
ERJ-8ENF1654V
|
Avnet Americas | Res Thick Film 1206 1.65M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF1654V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1654V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.65Mohms 1% Tol AEC-Q200 RoHS: Compliant | 9265 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.65M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0167 / $0.0211 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1.65M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0167 / $0.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy