-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3721
|
Newark | Res, Thick Film, 196R, 1%, 0.25W, 1206, Resistance:196Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1960V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
P196FCT-ND
|
DigiKey | RES SMD 196 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29484 In Stock |
|
$0.0155 / $0.1200 | Buy Now |
DISTI #
ERJ-8ENF1960V
|
Avnet Americas | SMD Chip Resistor, 196 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1960V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1960V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 196ohms 1% AEC-Q200 RoHS: Compliant | 48823 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 196 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
|
Bristol Electronics | 4810 |
|
RFQ | ||
DISTI #
C1S600603015018
|
Chip1Stop | Res Thick Film 1206 196 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No | 47429 |
|
$0.0137 / $0.0392 | Buy Now |
DISTI #
C1S600603364534
|
Chip1Stop | Res Thick Film 1206 196 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No Container: Cut Tape | 3700 |
|
$0.0191 / $0.0234 | Buy Now |
|
Master Electronics | Res Thick Film 1206 196 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy