-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3744
|
Newark | Res, Thick Film, 2M15, 1%, 0.25W, 1206, Resistance:2.15Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF2154V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
52W0682
|
Newark | Res, Thick Film, 2M15, 1%, 0.25W, 1206, Reel, Resistance:2.15Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-8ENF2154V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
ERJ-8ENF2154V-ND
|
DigiKey | RES SMD 2.15M OHM 1% 1/4W 1206 Min Qty: 50000 Lead time: 55 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0185 | Buy Now |
DISTI #
ERJ-8ENF2154V
|
Avnet Americas | Res Thick Film 1206 2.15M Ohm 1% 1/4W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF2154V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF2154V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.15Mohms 1% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ERJ Series 1206 2.15 MOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0182 / $0.0196 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 2.15M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0167 / $0.0211 | Buy Now |
DISTI #
70348068
|
Verical | Res Thick Film 1206 2.15M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4749 Package Multiple: 1 Date Code: 1243 | Americas - 4749 |
|
$0.0082 | Buy Now |
|
Velocity Electronics | Our Stock | 4049 |
|
RFQ | |
DISTI #
C1S600603364729
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 12200 |
|
$0.0034 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy