Part Details for ERJ-8ENF2200V-T/R by Panasonic Electronic Components
Overview of ERJ-8ENF2200V-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8ENF2200V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265335
|
RS | Resistor, Thick Film, Res 220 Ohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Tape & Reel | Panasonic Electronic Components ERJ-8ENF2200V-T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49696 |
|
$0.0300 / $0.0420 | Buy Now |