-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3760
|
Newark | Res, Thick Film, 2K32, 1%, 0.25W, 1206, Resistance:2.32Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF2321V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31673 |
|
$0.0040 | Buy Now |
DISTI #
38AH8298
|
Newark | Thick Film Chip Res, 1206,1% Precision, 2.32Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF2321V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
P2.32KFCT-ND
|
DigiKey | RES SMD 2.32K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265071 In Stock |
|
$0.0155 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF2321V
|
Avnet Americas | SMD Chip Resistor, 2.32 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF2321V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF2321V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.32Kohms 1% AEC-Q200 RoHS: Compliant | 58379 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
V72:2272_11336371
|
Arrow Electronics | Res Thick Film 1206 2.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1834 Container: Cut Strips | Americas - 94 |
|
$0.0021 / $0.0067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 2.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0149 / $0.0164 | Buy Now |
|
Bristol Electronics | 8546 |
|
RFQ | ||
DISTI #
ERJ-8ENF2321V
|
TTI | Thick Film Resistors - SMD 1206 2.32Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy