-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8864
|
Newark | Res, Thick Film, 2K49, 1%, 0.25W, 1206, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF2491V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52409 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
38AH8299
|
Newark | Thick Film Chip Res, 1206,1% Precision, 2.49Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF2491V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
97W7745
|
Newark | Res, Thick Film, 2K49, 1%, 0.25W, 1206, Reel, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Reel Quantity:5000Rohs Compliant: Yes |Panasonic ERJ-8ENF2491V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
P2.49KFCT-ND
|
DigiKey | RES SMD 2.49K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133245 In Stock |
|
$0.0155 / $0.1200 | Buy Now |
DISTI #
ERJ-8ENF2491V
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF2491V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0137 / $0.0147 | Buy Now |
DISTI #
667-ERJ-8ENF2491V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.49Kohms 1% AEC-Q200 RoHS: Compliant | 45962 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
V72:2272_11336385
|
Arrow Electronics | Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 11236 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2128 Container: Cut Strips | Americas - 11793 |
|
$0.0089 | Buy Now |
DISTI #
70268030
|
RS | Resistor, Thick Film, Res 2.49 Kilohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF2491V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
170000 In Stock |
|
$0.0144 / $0.0174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy