-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4990
|
Newark | Res, Thick Film, 402R, 1%, 0.25W, 1206, Resistance:402Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF4020V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35701 |
|
$0.0080 | Buy Now |
DISTI #
79AH2333
|
Newark | Thick Film Chip Res, 1206,1% Precision, 402Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF4020V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
P402FCT-ND
|
DigiKey | RES SMD 402 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95872 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF4020V
|
Avnet Americas | SMD Chip Resistor, 402 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4020V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0137 / $0.0147 | Buy Now |
DISTI #
667-ERJ-8ENF4020V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 402ohms 1% AEC-Q200 RoHS: Compliant | 33790 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
V72:2272_11336521
|
Arrow Electronics | Res Thick Film 1206 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1852 Container: Cut Strips | Americas - 1337 |
|
$0.0036 / $0.0176 | Buy Now |
DISTI #
70268046
|
RS | Resistor, Thick Film, Res 402 Ohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206 | Panasonic Electronic Components ERJ-8ENF4020V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20259 |
|
$0.0210 / $0.0310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
69975 In Stock |
|
$0.0189 / $0.0238 | Buy Now |
DISTI #
51592070
|
Verical | Res Thick Film 1206 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1911 | Americas - 65000 |
|
$0.0258 / $0.0331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy