-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3911
|
Newark | Res, Thick Film, 464R, 1%, 0.25W, 1206, Resistance:464Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF4640V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
P464FCT-ND
|
DigiKey | RES SMD 464 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99475 In Stock |
|
$0.0157 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF4640V
|
Avnet Americas | SMD Chip Resistor, 464 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4640V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF4640V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 464ohms 1% AEC-Q200 RoHS: Compliant | 52368 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 464 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
65000 In Stock |
|
$0.0189 / $0.0238 | Buy Now |
DISTI #
51593943
|
Verical | Res Thick Film 1206 464 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1901 | Americas - 65000 |
|
$0.0248 / $0.0309 | Buy Now |
|
Bristol Electronics | 25660 |
|
RFQ | ||
DISTI #
ERJ-8ENF4640V
|
TTI | Thick Film Resistors - SMD 1206 464ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0158 | Buy Now |
DISTI #
C1S600603366046
|
Chip1Stop | Res Thick Film 1206 464 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No Container: Cut Tape | 45000 |
|
$0.0133 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy