-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5473
|
Newark | Res, Thick Film, 470K, 1%, 0.25W, 1206, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF4703V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 566 |
|
$0.0150 | Buy Now |
DISTI #
90W3919
|
Newark | Res, Thick Film, 470K, 1%, 0.25W, 1206, Reel, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-8ENF4703V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
P470KFCT-ND
|
DigiKey | RES SMD 470K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88128 In Stock |
|
$0.0155 / $0.1200 | Buy Now |
DISTI #
ERJ-8ENF4703V
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4703V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0137 / $0.0147 | Buy Now |
DISTI #
667-ERJ-8ENF4703V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 470Kohms 1% AEC-Q200 RoHS: Compliant | 34967 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
70269738
|
RS | Resistor, Thick Film, Res 470 Kilohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF4703V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0200 | RFQ |
|
Future Electronics | ERJ Series 1206 470 kOhm 0.25 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 25000Reel |
|
$0.0158 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 470K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
134900 In Stock |
|
$0.0144 / $0.0174 | Buy Now |
|
Bristol Electronics | 9495 |
|
RFQ | ||
DISTI #
ERJ-8ENF4703V
|
TTI | Thick Film Resistors - SMD 1206 470Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy