-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3914
|
Newark | Res, Thick Film, 47R, 1%, 0.25W, 1206, Reel, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF47R0V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
P47.0FCT-ND
|
DigiKey | RES SMD 47 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104088 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF47R0V
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF47R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF47R0V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 47ohms 1% Tol AEC-Q200 RoHS: Compliant | 76602 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
70269741
|
RS | Resistor, Thick Film, Res 47 Ohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF47R0V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33366 |
|
$0.0300 / $0.0420 | Buy Now |
|
Future Electronics | ERJ Series 1206 47 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 115000Reel |
|
$0.0181 / $0.0195 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
95000 In Stock |
|
$0.0160 / $0.0198 | Buy Now |
DISTI #
60650532
|
Verical | Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2201 | Americas - 95000 |
|
$0.0215 / $0.0257 | Buy Now |
DISTI #
61390557
|
Verical | Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2213 | Americas - 5000 |
|
$0.0160 / $0.0209 | Buy Now |
DISTI #
77782066
|
Verical | Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 10 | Americas - 4790 |
|
$0.0195 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy