-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7755
|
Newark | Res, Thick Film, 4K99, 1%, 0.25W, 1206, Reel, Resistance:4.99Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Reel Quantity:5000Rohs Compliant: Yes |Panasonic ERJ-8ENF4991V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
P4.99KFCT-ND
|
DigiKey | RES SMD 4.99K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48406 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF4991V
|
Avnet Americas | SMD Chip Resistor, 4.99 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4991V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 50000 |
|
RFQ | |
DISTI #
667-ERJ-8ENF4991V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 4.99Kohms 1% AEC-Q200 RoHS: Compliant | 47499 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | ERJ Series 1206 4.99 kOhm 0.25 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0158 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
38166 In Stock |
|
$0.0189 / $0.0238 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 4790 |
|
$0.0056 / $0.0338 | Buy Now |
|
Bristol Electronics | 27848 |
|
RFQ | ||
DISTI #
ERJ-8ENF4991V
|
TTI | Thick Film Resistors - SMD 1206 4.99Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0159 / $0.0183 | Buy Now |
DISTI #
ERJ-8ENF4991V
|
Avnet Americas | SMD Chip Resistor, 4.99 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4991V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy