-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0881
|
Newark | Res, Thick Film, 56K2, 1%, 0.25W, 1206, Reel, Resistance:56.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-8ENF5622V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
P56.2KFCT-ND
|
DigiKey | RES SMD 56.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12621 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF5622V
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF5622V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF5622V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 56.2Kohms 1% AEC-Q200 RoHS: Compliant | 390 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
V72:2272_11336584
|
Arrow Electronics | Res Thick Film 1206 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1719 Container: Cut Strips | Americas - 45812 |
|
$0.0159 / $0.0816 | Buy Now |
|
Future Electronics | ERJ Series 1206 56.2 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0185 / $0.0208 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 56.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0178 / $0.0263 | Buy Now |
|
Bristol Electronics | 3792 |
|
RFQ | ||
|
Quest Components | 3875 |
|
$0.0378 / $0.1260 | Buy Now | |
|
Quest Components | 75 |
|
$0.0910 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy