-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8888
|
Newark | Res, Thick Film, 75R, 1%, 0.25W, 1206, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF75R0V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2676 |
|
$0.0230 / $0.1700 | Buy Now |
DISTI #
P75.0FCT-ND
|
DigiKey | RES SMD 75 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178351 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF75R0V
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF75R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF75R0V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 75ohms 1% AEC-Q200 RoHS: Compliant | 43803 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
V36:1790_11336640
|
Arrow Electronics | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2241 | Americas - 45000 |
|
$0.0070 / $0.0145 | Buy Now |
DISTI #
V79:2366_26799724
|
Arrow Electronics | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8850 Package Multiple: 1 Date Code: 2142 | Americas - 37079 |
|
$0.0087 / $0.0092 | Buy Now |
DISTI #
V72:2272_11336640
|
Arrow Electronics | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1174 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2149 Container: Cut Strips | Americas - 26894 |
|
$0.0848 / $0.0852 | Buy Now |
DISTI #
70269751
|
RS | Resistor, Thick Film, Res 75 Ohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF75R0V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33261 |
|
$0.0210 / $0.0310 | Buy Now |
|
Future Electronics | RES SMD 75 OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
177580 In Stock |
|
$0.0162 / $0.0203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy