Part Details for ERJ-8GEYJ115V by Panasonic Electronic Components
Overview of ERJ-8GEYJ115V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1011
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-8GEYJ115V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
90AJ1949
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1100000Ohm, 200V, 5% +/-Tol, -400,150Ppm/Cel, Surface Mount, 1206 Rohs Compliant: Yes |Panasonic ERJ-8GEYJ115V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
P1.1MECT-ND
|
DigiKey | RES SMD 1.1M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50236 In Stock |
|
$0.0108 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ115V
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8GEYJ115V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ115V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.1Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Res Thick Film 1206 1.1M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Pad SMD Auto RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 45000Reel |
|
$0.0123 / $0.0133 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.1M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 Partner Stock |
|
$0.0113 / $0.0165 | Buy Now |
DISTI #
ERJ8GEYJ115V-PAN
|
TME | ERJ-8GEYJ115V Min Qty: 5000 | 20000 |
|
$0.0126 | Buy Now |
DISTI #
C1S600604967587
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 41484 |
|
$0.0093 | Buy Now |
DISTI #
C1S600603367391
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0099 / $0.0392 | Buy Now |
Part Details for ERJ-8GEYJ115V
ERJ-8GEYJ115V CAD Models
ERJ-8GEYJ115V Part Data Attributes
|
ERJ-8GEYJ115V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ115V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |