There are no models available for this part yet.
Overview of ERJ-8GEYJ204V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-8GEYJ204V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T8916
|
Newark | Res, Thick Film, 200K, 5%, 0.25W, 1206, Resistance:200Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-8GEYJ204V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1123 |
|
$0.0140 | Buy Now | |
DISTI #
97W7785
|
Newark | Res, Thick Film, 200K, 5%, 0.25W, 1206, Reel, Resistance:200Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ204V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
P200KECT-ND
|
DigiKey | RES SMD 200K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105872 In Stock |
|
$0.0105 / $0.1100 | Buy Now | |
DISTI #
ERJ-8GEYJ204V
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ204V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now | |
DISTI #
667-ERJ-8GEYJ204V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 200Kohms 5% AEC-Q200 RoHS: Compliant | 53940 |
|
$0.0110 / $0.1100 | Buy Now | |
DISTI #
70269760
|
RS | Resistor, Thick Film, Res 200 Kilohms, Pwr-Rtg 0.25 W, Tol 5%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8GEYJ204V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0210 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0130 | Buy Now | ||
Onlinecomponents.com | Res Thick Film 1206 200K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
69858 In Stock |
|
$0.0108 / $0.0154 | Buy Now | ||
DISTI #
60919189
|
Verical | Res Thick Film 1206 200K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2201 | Americas - 65000 |
|
$0.0150 / $0.0208 | Buy Now | |
DISTI #
35260830
|
Verical | Res Thick Film 1206 200K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 8475 Package Multiple: 1 Date Code: 1801 | Americas - 38970 |
|
$0.0084 / $0.0086 | Buy Now |
CAD Models for ERJ-8GEYJ204V by Panasonic Electronic Components
Part Data Attributes for ERJ-8GEYJ204V by Panasonic Electronic Components
ERJ-8GEYJ204V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-8GEYJ204VPanasonic Electronic ComponentsVS
-