Part Details for ERJ-8GEYJ334V by Panasonic Electronic Components
Overview of ERJ-8GEYJ334V by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ334V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7800
|
Newark | Res, Thick Film, 330K, 5%, 0.25W, 1206, Reel, Resistance:330Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ334V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
P330KECT-ND
|
DigiKey | RES SMD 330K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38328 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
ERJ-8GEYJ334V
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ334V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ334V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 330Kohms 5% AEC-Q200 RoHS: Compliant | 40361 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
70269773
|
RS | Resistor, Thick Film, Res 330 Kilohms, Pwr-Rtg 0.25 W, Tol 5%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8GEYJ334V RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0290 | RFQ |
|
Future Electronics | 330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 22 Weeks Container: Reel | 50000Reel |
|
$0.0123 / $0.0127 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 330K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
49975 In Stock |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
51647492
|
Verical | Res Thick Film 1206 330K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1901 | Americas - 45000 |
|
$0.0150 / $0.0208 | Buy Now |
DISTI #
33958033
|
Verical | Res Thick Film 1206 330K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6251 Package Multiple: 1 Date Code: 1905 | Americas - 7532 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 9372 |
|
RFQ |
Part Details for ERJ-8GEYJ334V
ERJ-8GEYJ334V CAD Models
ERJ-8GEYJ334V Part Data Attributes
|
ERJ-8GEYJ334V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ334V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |