Part Details for ERJ-8GEYJ335V by Panasonic Electronic Components
Overview of ERJ-8GEYJ335V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ335V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1050
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-8GEYJ335V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
P3.3MECT-ND
|
DigiKey | RES SMD 3.3M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117414 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
ERJ-8GEYJ335V
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8GEYJ335V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ335V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3.3Mohms 5% Tol AEC-Q200 RoHS: Compliant | 13005 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0138 / $0.0188 | Buy Now |
DISTI #
51687027
|
Verical | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1903 | Americas - 45000 |
|
$0.0193 / $0.0261 | Buy Now |
DISTI #
C1S600603367878
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No Container: Cut Tape | 288 |
|
$0.0299 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2000 / $0.3100 | Buy Now |
|
Master Electronics | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0138 / $0.0188 | Buy Now |
Part Details for ERJ-8GEYJ335V
ERJ-8GEYJ335V CAD Models
ERJ-8GEYJ335V Part Data Attributes:
|
ERJ-8GEYJ335V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ335V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |