Part Details for ERJ-8GEYJ393V by Panasonic Electronic Components
Overview of ERJ-8GEYJ393V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ393V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5016
|
Newark | Res, Thick Film, 39K, 5%, 0.25W, 1206, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ393V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46352 |
|
$0.0100 | Buy Now |
DISTI #
52W1056
|
Newark | Res, Thick Film, 39K, 5%, 0.25W, 1206, Reel, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ393V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
P39KECT-ND
|
DigiKey | RES SMD 39K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101320 In Stock |
|
$0.0105 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ393V
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ393V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0093 / $0.0100 | Buy Now |
DISTI #
667-ERJ-8GEYJ393V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 39Kohms 5% AEC-Q200 RoHS: Compliant | 6457 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 39K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
99850 In Stock |
|
$0.0101 / $0.0129 | Buy Now |
|
Bristol Electronics | 9300 |
|
RFQ | ||
|
Bristol Electronics | 4632 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 395 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for ERJ-8GEYJ393V
ERJ-8GEYJ393V CAD Models
ERJ-8GEYJ393V Part Data Attributes
|
ERJ-8GEYJ393V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ393V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |