Part Details for ERJ-8GEYJ910V by Panasonic Electronic Components
Overview of ERJ-8GEYJ910V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ910V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P91ECT-ND
|
DigiKey | RES SMD 91 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25836 In Stock |
|
$0.0125 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ910V
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ910V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ910V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 91ohms 5% AEC-Q200 RoHS: Compliant | 25862 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | ERJ Series 1206 91 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0126 / $0.0143 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 91 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0130 / $0.0219 | Buy Now |
DISTI #
60909878
|
Verical | Res Thick Film 1206 91 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2201 | Americas - 50000 |
|
$0.0173 / $0.0285 | Buy Now |
DISTI #
SMC-ERJ-8GEYJ910V
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1206 91Ohms 5% Aec-Q200 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4722 |
|
$0.0080 | RFQ |
|
Master Electronics | Res Thick Film 1206 91 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0130 / $0.0219 | Buy Now |
Part Details for ERJ-8GEYJ910V
ERJ-8GEYJ910V CAD Models
ERJ-8GEYJ910V Part Data Attributes
|
ERJ-8GEYJ910V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ910V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |