-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2450
|
Newark | Res, R12, 1%, 0.25W, Thick Film, 1206, Resistance:0.12Ohm, Product Range:Erj8R Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RSFR12V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
15R1542
|
Newark | Res, R12, 1%, 0.25W, Thick Film, 1206, Resistance:0.12Ohm, Product Range:Erj8R Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RSFR12V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0920 | Buy Now |
DISTI #
90AJ1955
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 0.12Ohm, 0.1732V, 1% +/-Tol, 0,250Ppm/Cel, Surface Mount, 1206 Rohs Compliant: Yes |Panasonic ERJ-8RSFR12V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
P16007CT-ND
|
DigiKey | RES 0.12 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8465 In Stock |
|
$0.0636 / $0.4600 | Buy Now |
DISTI #
ERJ-8RSFR12V
|
Avnet Americas | SMD Chip Resistor, 120 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8RSFR12V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0723 | Buy Now |
DISTI #
667-ERJ-8RSFR12V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.12ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 13525 |
|
$0.0620 / $0.2900 | Buy Now |
|
Future Electronics | ERJ Series 1206 0.12 Ohm ±1% 0.25 W ±250 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0633 / $0.0690 | Buy Now |
|
Future Electronics | ERJ Series 1206 0.12 Ohm ±1% 0.25 W ±250 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0633 / $0.0690 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4500 Partner Stock |
|
$0.0675 / $0.0891 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy