-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W1809
|
Newark | Resistor, Thick Film, 0.75Ohm, 1%, 2512, Resistance:0.75Ohm, Product Range:Erj-A1 Series, Resistor Case/Package:2512 Wide, Power Rating:1.33W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-A1BFR75U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
43X2916
|
Newark | Thick Film Resistor, 0.75Ohm, 1%, 2512, Resistance:0.75Ohm, Product Range:Erj-A1 Series, Resistor Case/Package:2512 Wide, Power Rating:1.33W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-A1BFR75U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3360 / $0.3600 | Buy Now |
DISTI #
ERJ-A1BFR75U-ND
|
DigiKey | RES 0.75 OHM 1.33W 2512 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2872 | Buy Now |
DISTI #
ERJ-A1BFR75U
|
Avnet Americas | Resistor, Array, 750 Milliohm, ± 1%, 1.33 W, 5 Resistors, Isolated, 1225 [3064 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-A1BFR75U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 / $0.3061 | Buy Now |
DISTI #
667-ERJ-A1BFR75U
|
Mouser Electronics | Current Sense Resistors - SMD 1225 0.75ohms 1% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.2850 / $0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1225 0.75 Ohm 1% 1.33W ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2691 / $0.2975 | Buy Now |
DISTI #
ERJ-A1BFR75U
|
TTI | Current Sense Resistors - SMD 1225 0.75ohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2840 | Buy Now |
|
Master Electronics | Res Thick Film 1225 0.75 Ohm 1% 1.33W ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2691 / $0.2975 | Buy Now |
|
Ozdisan Elektronik | RES.(3263) 1225 750m Ohms 1% 1.33W 100PPM AECQ200 | 0 |
|
$0.3635 / $0.4180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy