-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0230
|
Newark | High Power Chip Res, 1225 , 5% Rohs Compliant: Yes |Panasonic ERJ-A1BJ1R0U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4150 | Buy Now |
DISTI #
ERJ-A1BJ1R0U-ND
|
DigiKey | RES SMD 1 OHM 1.33W 2512 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3472 | Buy Now |
DISTI #
ERJ-A1BJ1R0U
|
Avnet Americas | Resistor, Array, 1 Ohm, ± 5%, 1.33 W, 5 Resistors, Isolated, 1225 [3064 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-A1BJ1R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3017 / $0.3416 | Buy Now |
DISTI #
667-ERJ-A1BJ1R0U
|
Mouser Electronics | Current Sense Resistors - SMD 1225 1.0ohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.2970 / $0.3060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1225 1 Ohm 5% 1.33W ±200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.3003 / $0.3320 | Buy Now |
DISTI #
ERJ-A1BJ1R0U
|
TTI | Current Sense Resistors - SMD 1225 1.0ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2980 | Buy Now |
|
Master Electronics | Res Thick Film 1225 1 Ohm 5% 1.33W ±200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.3003 / $0.3320 | Buy Now |
|
Ozdisan Elektronik | RES.(3263) 1225 1 Ohms 5% 1.33W 200PPM AECQ200 | 0 |
|
$0.2519 / $0.2897 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy