Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES 0.056 OHM 1.33W 2512 WIDE
Min Qty:
4000
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.4208
|
Buy Now
|
|
|
Avnet Americas
|
Resistor, Array, 56 Milliohm, ± 5%, 1.33 W, 5 Resistors, Isolated, 1225 [3064 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-A1CJR056U)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
4,000
$0.4141
-
8,000
$0.4057
-
16,000
$0.4000
-
24,000
$0.3886
-
32,000
$0.3800
-
40,000
$0.3728
-
400,000
$0.3657
|
$0.3657 / $0.4141
|
Buy Now
|
|
DISTI #
667-ERJ-A1CJR056U
|
Mouser Electronics
|
Current Sense Resistors - SMD 1225 0.056ohms 5% Tol AEC-Q200
RoHS:
Compliant
|
0
|
|
$0.3750
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
18 Weeks
|
0
|
|
$0.4400
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 1225 0.056 Ohm 5% 1.33W ±350ppm/°C Wide Terminal SMD Automotive T/R
RoHS:
Compliant
|
0
|
-
1,000
$0.7428
-
2,000
$0.4571
-
3,000
$0.3619
-
4,000
$0.3546
|
$0.3546 / $0.7428
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 1225 0.056 Ohm 5% 1.33W ±350ppm/°C Wide Terminal SMD Automotive T/R
RoHS:
Compliant
|
0
|
-
1,000
$0.7428
-
2,000
$0.4571
-
3,000
$0.3619
-
4,000
$0.3546
|
$0.3546 / $0.7428
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(3263) 1225 56m Ohms 5% 1.33W 350PPM AECQ200
|
0
|
|
$0.2717 / $0.3125
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-