-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W1879
|
Newark | Resistor, Thick Film, 0.091Ohm, 5%, 2512, Resistance:0.091Ohm, Product Range:Erja1 Series, Resistor Case/Package:2512 Wide, Power Rating:1.33W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-A1CJR091U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.4030 | Buy Now |
DISTI #
43X2954
|
Newark | Thick Film Resistor, 0.091Ohm, 5%, 2512, Resistance:0.091Ohm, Product Range:Erja1 Series, Resistor Case/Package:2512 Wide, Power Rating:1.33W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-A1CJR091U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5790 | Buy Now |
DISTI #
ERJ-A1CJR091U-ND
|
DigiKey | RES 0.091 OHM 1.33W 2512 WIDE Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3977 | Buy Now |
DISTI #
ERJ-A1CJR091U
|
Avnet Americas | Resistor, Array, 91 Milliohm, ± 5%, 1.33 W, 5 Resistors, Isolated, 1225 [3064 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-A1CJR091U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3657 / $0.4141 | Buy Now |
DISTI #
667-ERJ-A1CJR091U
|
Mouser Electronics | Current Sense Resistors - SMD 1225 0.09ohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.3790 / $0.3850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1225 0.091 Ohm 5% 1.33W ±350ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.3546 / $0.7428 | Buy Now |
|
Master Electronics | Res Thick Film 1225 0.091 Ohm 5% 1.33W ±350ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.3546 / $0.7428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy