Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
2010 Wide Terminal Smd Resistor, Rohs Compliant: Yes |Panasonic ERJ-B1AG560U
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.2320
|
Buy Now
|
|
DISTI #
10-ERJ-B1AG560UTR-ND
|
DigiKey
|
RES 56 OHM 2% 1W 2010 WIDE
Min Qty:
5000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2163
|
Buy Now
|
|
|
Avnet Americas
|
Resistor, Array, 56 Ohm, ± 2%, 1 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1AG560U)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.2451
-
10,000
$0.2401
-
20,000
$0.2367
-
30,000
$0.2300
-
40,000
$0.2249
-
50,000
$0.2207
-
500,000
$0.2165
|
$0.2165 / $0.2451
|
Buy Now
|
|
|
Mouser Electronics
|
Current Sense Resistors - SMD 1020 Wide terminal SMD resistor,
RoHS:
Compliant
|
0
|
|
$0.2280
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks
|
0
|
|
$0.2610
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1,250
$0.3382
-
2,500
$0.2536
-
3,750
$0.2367
-
5,000
$0.2320
|
$0.2320 / $0.3382
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
1,250
$0.3382
-
2,500
$0.2536
-
3,750
$0.2367
-
5,000
$0.2320
|
$0.2320 / $0.3382
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2550) 1020 56 Ohms 2 % 1W 200PPM AECQ200
|
0
|
|
$0.2405 / $0.2766
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-