-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W2001
|
Newark | Resistor, Thick Film, 0.15Ohm, 1%, 2010, Resistance:0.15Ohm, Product Range:Erjb1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Type:Thick Film, Reel Quantity:5000 Rohs Compliant: Yes |Panasonic ERJ-B1CFR15U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.6270 | Buy Now |
DISTI #
43X2982
|
Newark | Thick Film Resistor, 0.15Ohm, 1%, 2010, Resistance:0.15Ohm, Product Range:Erjb1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:Aec-Q200 Rohs Compliant: Yes |Panasonic ERJ-B1CFR15U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8690 | Buy Now |
DISTI #
ERJ-B1CFR15U-ND
|
DigiKey | RES 0.15 OHM 2W 2010 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5069 | Buy Now |
DISTI #
ERJ-B1CFR15U
|
Avnet Americas | Resistor, Array, 150 Milliohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1CFR15U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5062 / $0.5732 | Buy Now |
DISTI #
667-ERJ-B1CFR15U
|
Mouser Electronics | Current Sense Resistors - SMD 1020 0.15ohms 1% Tol AEC-Q200 RoHS: Compliant | 4494 |
|
$0.4760 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6090 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1020 0.15 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.4909 / $1.0283 | Buy Now |
DISTI #
ERJ-B1CFR15U
|
Avnet Americas | Resistor, Array, 150 Milliohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1CFR15U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5062 / $0.5732 | Buy Now |
|
Master Electronics | Res Thick Film 1020 0.15 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.4909 / $1.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy