-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-B2AF511VCT-ND
|
DigiKey | RES 510 OHM 1% 1.5W 0612 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1007 / $0.5500 | Buy Now |
DISTI #
ERJ-B2AF511V
|
Avnet Americas | Resistor, Array, 510 Ohm, ± 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2AF511V) Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
667-ERJ-B2AF511V
|
Mouser Electronics | Current Sense Resistors - SMD 510 OHM 1% 3/4W RoHS: Compliant | 0 |
|
$0.0950 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.1180 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1052 / $0.1534 | Buy Now | |
DISTI #
ERJ-B2AF511V
|
TTI | Current Sense Resistors - SMD 510 OHM 1% 3/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0420 / $0.0430 | Buy Now |
DISTI #
ERJ-B2AF511V
|
Avnet Americas | Resistor, Array, 510 Ohm, ± 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2AF511V) Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1112 | Buy Now |
|
Master Electronics | 0 |
|
$0.1052 / $0.1534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy