-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X3051
|
Newark | Thick Film Resistor, 0.033Ohm, 1%, 1206, Resistance:0.033Ohm, Product Range:Erjb Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-B2CFR033V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1310 | Buy Now |
DISTI #
32R9294
|
Newark | Res, Thick Film, 0R033, 1%, 1W, 1206 Wide, Resistance:0.033Ohm, Product Range:Erjb Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-B2CFR033V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
10-ERJ-B2CFR033VCT-ND
|
DigiKey | RES 0.033 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0785 / $0.7000 | Buy Now |
DISTI #
ERJ-B2CFR033V
|
Avnet Americas | Resistor, Array, 33 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2CFR033V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.0955 | Buy Now |
DISTI #
667-ERJ-B2CFR033V
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.03ohms 1% Tol AEC-Q200 RoHS: Compliant | 37559 |
|
$0.0800 / $0.5900 | Buy Now |
DISTI #
V72:2272_11337599
|
Arrow Electronics | Res Thick Film 0612 0.033 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1106 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2144 Container: Cut Strips | Americas - 4279 |
|
$0.0845 / $0.0904 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0612 0.033 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0776 / $0.0863 | Buy Now |
DISTI #
54272866
|
Verical | Res Thick Film 0612 0.033 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2103 | Americas - 5000 |
|
$0.1014 / $0.1122 | Buy Now |
DISTI #
60289704
|
Verical | Res Thick Film 0612 0.033 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1106 Package Multiple: 1 Date Code: 2144 | Americas - 4279 |
|
$0.0845 / $0.0904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy