-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X3052
|
Newark | Res, Thick Film, 0R036, 1%, 1W, 1206 Wide, Resistance:0.036Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1206 Wide, Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2CFR036V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3292 |
|
$0.0320 | Buy Now |
DISTI #
50W2211
|
Newark | Resistor, Thick Film, 0.036Ohm, 1%, 1206, Resistance:0.036Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1206 Wide, Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2CFR036V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1310 | Buy Now |
DISTI #
ERJ-B2CFR036V-ND
|
DigiKey | RES 0.036 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 | Buy Now |
DISTI #
ERJ-B2CFR036V
|
Avnet Americas | Resistor, Array, 36 Milliohm, ? 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2CFR036V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.0955 | Buy Now |
DISTI #
667-ERJ-B2CFR036V
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.03ohms 1% Tol AEC-Q200 RoHS: Compliant | 8653 |
|
$0.0830 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0612 0.036 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0875 / $0.1000 | Buy Now |
|
Master Electronics | Res Thick Film 0612 0.036 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0875 / $0.1000 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 36m Ohms 1% 1W 200PPM AECQ200 | 0 |
|
$0.1858 / $0.2137 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy