-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X1183
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.11 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJ-C1CFR11U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3990 | Buy Now |
DISTI #
10-ERJ-C1CFR11UTR-ND
|
DigiKey | RES 0.11 OHM 1% 2W 2010 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2966 | Buy Now |
DISTI #
ERJ-C1CFR11U
|
Avnet Americas | Resistor, Array, 110 Milliohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-C1CFR11U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3362 | Buy Now |
DISTI #
667-ERJ-C1CFR11U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.11ohm WideTrm Anti-Sulfur AEC-Q200 RoHS: Compliant | 650 |
|
$0.3190 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2880 / $0.6032 | Buy Now |
DISTI #
C1S600603574487
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4611 |
|
$0.0348 / $0.0551 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2880 / $0.6032 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 110m Ohms 1% 2W 100PPM AECQ200 | 0 |
|
$0.4559 / $0.5243 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy