-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9418
|
Newark | Res, 0R024, 2W, 2010W, Thick Film, Resistance:0.024Ohm, Product Range:Erj-D1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D1CFR024U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
01AH9419
|
Newark | Res, 0R024, 2W, 2010W, Thick Film, Resistance:0.024Ohm, Product Range:Erj-D1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D1CFR024U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2720 | Buy Now |
DISTI #
ERJ-D1CFR024U-ND
|
DigiKey | RES 0.024 OHM 2W 2010 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2114 | Buy Now |
DISTI #
ERJ-D1CFR024U
|
Avnet Americas | Resistor, Array, 24 Milliohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D1CFR024U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2021 / $0.2288 | Buy Now |
DISTI #
667-ERJ-D1CFR024U
|
Mouser Electronics | Thick Film Resistors - SMD 1020 2W 1% 24mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2046 / $0.2224 | Buy Now |
DISTI #
C1S600605326990
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.1990 | Buy Now |
DISTI #
C1S600604797793
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4544 |
|
$0.1901 / $0.2005 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2046 / $0.2224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy