-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9568
|
Newark | Res, 0R1, 1W, 1206W, Thick Film, Resistance:0.1Ohm, Product Range:Erjd2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2CFR100V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4875 |
|
$0.1100 | Buy Now |
DISTI #
01AH9569
|
Newark | Res, 0R1, 1W, 1206W, Thick Film, Resistance:0.1Ohm, Product Range:Erjd2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2CFR100V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
P124354CT-ND
|
DigiKey | RES 0.100 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7575 In Stock |
|
$0.1259 / $0.7100 | Buy Now |
DISTI #
ERJ-D2CFR100V
|
Avnet Americas | Resistor, Array, 100 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D2CFR100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1431 | Buy Now |
DISTI #
01AH9568
|
Avnet Americas | Resistor, Array, 100 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 01AH9568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 4875 Partner Stock |
|
$0.2820 / $0.4700 | Buy Now |
DISTI #
667-ERJ-D2CFR100V
|
Mouser Electronics | Thick Film Resistors - SMD 0612 1W 1% 100mOhm AEC-Q200 RoHS: Compliant | 6259 |
|
$0.1210 / $0.4000 | Buy Now |
DISTI #
E02:0323_13954648
|
Arrow Electronics | Res Thick Film 0612 0.1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2340 | Europe - 15000 |
|
$0.1195 | Buy Now |
DISTI #
V72:2272_23156074
|
Arrow Electronics | Res Thick Film 0612 0.1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1923 Container: Cut Strips | Americas - 3750 |
|
$0.0639 / $0.0656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1519 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1331 / $0.1497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy