-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9582
|
Newark | Res, 0R2, 1W, 1206W, Thick Film, Resistance:0.2Ohm, Product Range:Erj-D2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2CFR200V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4304 |
|
$0.0150 | Buy Now |
DISTI #
01AH9583
|
Newark | Res, 0R2, 1W, 1206W, Thick Film, Resistance:0.2Ohm, Product Range:Erj-D2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2CFR200V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
P124355CT-ND
|
DigiKey | RES 0.200 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16332 In Stock |
|
$0.1234 / $0.7100 | Buy Now |
DISTI #
01AH9582
|
Avnet Americas | Resistor, Array, 200 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 01AH9582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 4304 Partner Stock |
|
$0.3180 / $0.5000 | Buy Now |
DISTI #
ERJ-D2CFR200V
|
Avnet Americas | Resistor, Array, 200 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D2CFR200V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1431 | Buy Now |
DISTI #
667-ERJ-D2CFR200V
|
Mouser Electronics | Thick Film Resistors - SMD 0612 1W 1% 200mOhm AEC-Q200 RoHS: Compliant | 7399 |
|
$0.1230 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1519 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1279 / $0.1430 | Buy Now |
DISTI #
ERJ-D2CFR200V
|
TTI | Thick Film Resistors - SMD 0612 1W 1% 200mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1230 | Buy Now |
DISTI #
C1S600604876319
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4075 |
|
$0.1266 / $0.1287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy