-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ9723
|
Newark | Resistor, 2K2, 0.1W, Thick Film, 0402, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-H2RF2201X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
28AJ7187
|
Newark | Resistor, 2K2, 0.1W, Thick Film, 0402, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-H2RF2201X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
10-ERJ-H2RF2201XCT-ND
|
DigiKey | RES 2.2K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7043 In Stock |
|
$0.0246 / $0.2200 | Buy Now |
DISTI #
667-ERJ-H2RF2201X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2.2KOhm 1% AEC-Q200 RoHS: Compliant | 8208 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0254 / $0.0392 | Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 2.2k 0402 Chip Resistor - Surface Mount ROHS | 5580 |
|
$0.0269 / $0.0399 | Buy Now |
|
Master Electronics | 0 |
|
$0.0254 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy