-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ2630
|
Newark | Resistor, 15K, 0.125W, Thick Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3ED1502V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
28AJ9989
|
Newark | Resistor, 15K, 0.125W, Thick Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3ED1502V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
10-ERJ-H3ED1502VCT-ND
|
DigiKey | RES 15K OHM 0.5% 1/8W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1721 In Stock |
|
$0.0269 / $0.2400 | Buy Now |
DISTI #
667-ERJ-H3ED1502V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 15KOhm 0.5% AEC-Q200 RoHS: Compliant | 14234 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0322 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0277 / $0.0332 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0277 / $0.0332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy