-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ6043
|
Newark | Resistor, 120K, 0.5W, Thick Film, 0805, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-HP6F1203V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.0260 | Buy Now |
DISTI #
28AJ6044
|
Newark | Resistor, 120K, 0.5W, Thick Film, 0805, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-HP6F1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
10-ERJ-HP6F1203VCT-ND
|
DigiKey | RES 120K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4366 In Stock |
|
$0.0313 / $0.2700 | Buy Now |
DISTI #
667-ERJ-HP6F1203V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120KOhm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0300 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0327 / $0.0393 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0327 / $0.0393 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 120K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0538 / $0.0656 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy