-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ6422
|
Newark | Resistor, 8K2, 0.5W, Thick Film, 0805, Resistance:8.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJ-HP6F8201V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0260 | Buy Now |
DISTI #
29AJ1543
|
Newark | Resistor, 8K2, 0.5W, Thick Film, 0805, Resistance:8.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJ-HP6F8201V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
10-ERJ-HP6F8201VCT-ND
|
DigiKey | RES 8.2K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4588 In Stock |
|
$0.0318 / $0.2800 | Buy Now |
DISTI #
667-ERJ-HP6F8201V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 8.2KOhm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0327 / $0.0393 | Buy Now | |
DISTI #
77768679
|
Verical | Res Thick Film 0805 8.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1924 Package Multiple: 1 | Americas - 5000 |
|
$0.0359 / $0.0380 | Buy Now |
|
Master Electronics | 0 |
|
$0.0327 / $0.0393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy