-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ6510
|
Newark | Resistor, 39R, 0.5W, Thick Film, 0805, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-HP6J390V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0180 | Buy Now |
DISTI #
28AJ9108
|
Newark | Resistor, 39R, 0.5W, Thick Film, 0805, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-HP6J390V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
10-ERJ-HP6J390VCT-ND
|
DigiKey | RES 39 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4690 In Stock |
|
$0.0205 / $0.2400 | Buy Now |
DISTI #
667-ERJ-HP6J390V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 39Ohm 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0253 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0221 / $0.0279 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0221 / $0.0279 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 39 Ohms 5% 1/2W 100PPM AECQ200 | 0 |
|
$0.0358 / $0.0437 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy