-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W2361
|
Newark | Res, R075, 1%, 0.2W, Thick Film, 0603, Resistance:0.075Ohm, Product Range:Erj-L03 Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mmrohs Compliant: Yes |Panasonic ERJ-L03UF75MV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
57AK1017
|
Newark | Res, R075, 1%, 0.2W, Thick Film, 0603, Resistance:0.075Ohm, Product Range:Erj-L03 Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mmrohs Compliant: Yes |Panasonic ERJ-L03UF75MV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
P75LJCT-ND
|
DigiKey | RES 0.075 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21638 In Stock |
|
$0.0799 / $0.5900 | Buy Now |
DISTI #
ERJ-L03UF75MV
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ? 1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-L03UF75MV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0926 | Buy Now |
DISTI #
667-ERJ-L03UF75MV
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.075ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 16599 |
|
$0.0790 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0984 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 0.075 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.0745 / $0.0783 | Buy Now |
DISTI #
66719774
|
Verical | Res Thick Film 0603 0.075 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0978 / $0.1018 | Buy Now |
DISTI #
58780812
|
Verical | Res Thick Film 0603 0.075 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 769 Package Multiple: 1 Date Code: 2111 | Americas - 1101 |
|
$0.0953 / $0.0958 | Buy Now |
DISTI #
ERJ-L03UF75MV
|
TTI | Current Sense Resistors - SMD 0603 0.075ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy