-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1018
|
Newark | Res, R05, 5%, 0.25W, Thick Film, 0805, Resistance:0.05Ohm, Product Range:Erjl06 Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-L06KJ50MV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
50W2365
|
Newark | Res, R05, 5%, 0.25W, Thick Film, 0805, Resistance:0.05Ohm, Product Range:Erjl06 Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-L06KJ50MV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0950 | Buy Now |
DISTI #
P50NLCT-ND
|
DigiKey | RES 0.05 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13133 In Stock |
|
$0.0538 / $0.3900 | Buy Now |
DISTI #
ERJ-L06KJ50MV
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-L06KJ50MV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0612 | Buy Now |
DISTI #
667-ERJ-L06KJ50MV
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.05ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 5713 |
|
$0.0510 / $0.3800 | Buy Now |
DISTI #
V72:2272_07445271
|
Arrow Electronics | Res Thick Film 0805 0.05 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1910 Container: Cut Strips | Americas - 306 |
|
$0.0488 / $0.3524 | Buy Now |
|
Future Electronics | ERJ Series 0805 50 mOhm ±5% 0.25 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0630 / $0.0686 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.05 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0551 / $0.0681 | Buy Now |
DISTI #
ERJ-L06KJ50MV
|
TTI | Current Sense Resistors - SMD 0805 0.05ohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0590 | Buy Now |
DISTI #
ERJ-L06KJ50MV
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-L06KJ50MV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy